text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2.5/W

20A 600V 24-12AWG 5mm white DIN Term Block Screw Feed-Thru

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Altech Corporation CY2.5/W - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Wire Gauge: AWG 12-24
Termination: Screw
Rated Voltage: 600V
Current Rating: 20A
Gender: Female
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
68
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$73.50
USD
Quantity
Web Price
100
$0.735
300
$0.705
500
$0.695
2,000
$0.66
3,000+
$0.64
Product Variant Information section