Manufacturer Part #
A202107
7 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
Product Specification Section
Eaton A202107 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A202107 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Dual Barrier |
No of Poles: | 7 |
Wire Gauge: | AWG 12-22 |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
100
$3.87
200
$3.80
300
$3.76
400
$3.73
500+
$3.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag