text.skipToContent text.skipToNavigation

Manufacturer Part #

140-A-121/02

140-A Series 2 Position 5 mm Pitch 30-14 AWG Screw PCB Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 140-A-121/02 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-14
Termination: Screw
Mounting Method: PCB Mount
Features & Applications

The 140-A-121/02 is a Part of 140 Series 2 Position 5 mm Pitch 30-14 AWG Screw PCB Terminal Block

Product Specifications:

  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Nominal Cross Section: 1.5 mm2 (2325 mils2)
  • Wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.200 mm (0.047 in)
  • Molding : Polyamide, Self extinguishing UL 94, V-0
  • Color : Grey
  • Temperature limits :
    • Short Time : 140°C (284°F)
    • Continuous : 105°C (221°F)
    • Low Limit : -40°C (-40°F)
  • Comparative Tracking Index : CTI ≥ 600 V
  • Oxygen Index Rating : 33 %
  • Terminal Body: Nickel plated copper alloy
  • Solder Pin and Pressure Plate: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M3

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
100
Total
$431.25
USD
Quantity
Web Price
100
$0.61
300
$0.585
500
$0.575
2,000
$0.55
3,000+
$0.53
Product Variant Information section