text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-24DP-2H

24 Position Right Angle Receptacle, DIP Solder Tabs

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Hirose Electric ZE05-24DP-2H - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 24
No of Rows: 2
Gender: Male
Type: Header
Pitch: 2 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polyamide
Color: Black
Fastening Type: Latch Holder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$414.00
USD
Quantity
Unit Price
300
$1.38
600
$1.37
900
$1.36
1,500+
$1.34
Product Variant Information section