text.skipToContent text.skipToNavigation

Manufacturer Part #

BG306-02-A-2-0400-L-G

White Lite Series 2 Position 2.54 mm SMT Vertical Socket

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT BG306-02-A-2-0400-L-G - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Web Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
4,000
$0.32
5,000+
$0.31