text.skipToContent text.skipToNavigation

Manufacturer Part #

DCJ065-05-A-K1-A

DCJ065 Series 16 V 2.5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT DCJ065-05-A-K1-A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
Rated Voltage: 16V
Rated Current: 2.5A
Style/Orientation: Jack
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide
Termination: Surface Mount
Color: Black
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
800
$0.385
1,600
$0.375
2,400
$0.37
3,200
$0.37
4,000+
$0.355
Product Variant Information section