text.skipToContent text.skipToNavigation

Manufacturer Part #

EM502524

24 Position 5 mm Pitch Male Pin Unshrouded Through Hole Terminal Block Header

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton EM502524 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +120°C
Voltage Rating: 300V
Current Rating: 15A
Contact Plating: Tin
Material: Thermoplastic
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Web Price
100
$1.95
200
$1.92
400
$1.89
500
$1.88
1,500+
$1.82