
Manufacturer Part #
CP-01302110
CP-013 Series 4.20mm(.165") Straight DIP Solder Headers
Product Specification Section
Cvilux CP-01302110 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CP-01302110 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 4.2 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 600V |
Current Rating: | 9A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0935
3,000
$0.0909
4,000
$0.0902
10,000
$0.0881
15,000+
$0.086
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole