text.skipToContent text.skipToNavigation

Manufacturer Part #

BG046-16-A-0300-N-H

Mezzanine Connectors 6w, 2.54mm Pitch Pin Header

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
GCT BG046-16-A-0300-N-H - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Web Price
10
$0.345
200
$0.325
500
$0.315
1,500
$0.305
4,000+
$0.285
Product Variant Information section