Manufacturer Part #
BG025-20-B-0650-0300-1000-N-G
2.54mm pitch header, 20 pos. straight thru-hole;
Product Specification Section
GCT BG025-20-B-0650-0300-1000-N-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG025-20-B-0650-0300-1000-N-G - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Unshrouded |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.61
50
$0.59
200
$0.56
500
$0.545
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole