Manufacturer Part #
3012-10G00SBA
3012 Series 10 Position 2.54 mm Pitch Straight DIP Gold Plated Box Header
Product Specification Section
Oupiin 3012-10G00SBA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Oupiin 3012-10G00SBA - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 1000V |
Current Rating: | 2A |
Contact Plating: | Gold |
Gender: | Male |
Type: | Box Header |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
6,760
USA:
6,760
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
260
$0.13
1,040
$0.125
3,900
$0.12
6,500
$0.119
13,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Mounting Method:
PCB Mount