Manufacturer Part #
AT60-204-12141
Copper Alloy Nickel-Plated Size 12 Machined 12-14 AWG Male Pin Contact
Product Specification Section
Amphenol Sine Systems AT60-204-12141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT60-204-12141 - Technical Attributes
Attributes Table
Style: | Non-Insulated |
Type: | Crimp Contact |
Wire Gauge: | AWG 12-14 |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Current Rating: | 25A |
Gender: | Pin |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
13,318
USA:
13,318
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.28
125
$0.27
400
$0.26
1,250
$0.25
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount