text.skipToContent text.skipToNavigation

Manufacturer Part #

J1V-U2100NL

10/100/1000BT 90 W Top Entry Shielded EMI Finger PoE RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Pulse Electronics J1V-U2100NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.85
USD
Quantity
Web Price
45
$9.33
90
$9.28
135
$9.25
180
$9.23
225+
$9.16
Product Variant Information section