Manufacturer Part #
J0011D01BNL
1 Port 1 Row 90° Angle (Right) Shielded RJ45 Through Hole Jack Connector
Product Specification Section
Pulse Electronics J0011D01BNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics J0011D01BNL - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 1 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Green / Yellow |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$5.87
10
$5.60
30
$5.42
75
$5.28
200+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole