HFJ11-E2450E-L12RL in Tube by HALO Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-E2450E-L12RL

FastJack Single Port RJ45 Right Angle LED Green/Yellow 10/100 Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HFJ11-E2450E-L12RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications
The HFJ11-E2450E-L12RL  is a single Port FastJack RJ45 Right Angle LED Green/Yellow 10/100 Magnetic Modular Jack Connector.

The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.

Specifications:

  • Isolation: 1,500 Vrms
  • OCL @ 100 KHz, 8 mA: 350 μH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Crosstalk (0.1-100 MHz): -40 dB min
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.47
USD
Quantity
Unit Price
1
$3.47
15
$3.39
40
$3.35
125
$3.30
300+
$3.20
Product Variant Information section