text.skipToContent text.skipToNavigation

Manufacturer Part #

IX40G-A-10S-CVL1(7.0)(01)

10 Position IX Series Plug, Type A, Hand Solder, Female Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2315
Product Specification Section
Hirose Electric IX40G-A-10S-CVL1(7.0)(01) - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Female Plug
Style/Orientation: Right Angle
Termination: Solder
Current Rating: 3A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
100
$5.65
200
$5.62
300
$5.60
400+
$5.58