Manufacturer Part #
MEM2080-00-128-00-A
MEM2080 Series 10 Position 1.1 mm Pitch SMT MicroSD Memory Card Connector
Product Specification Section
GCT MEM2080-00-128-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT MEM2080-00-128-00-A - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 10 |
Pitch: | 1.1 mm |
Termination: | Solder |
Rated Voltage (VAC): | 12VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 1GΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -25°C to +60°C |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,400+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Mounting Method:
Surface Mount