text.skipToContent text.skipToNavigation

Manufacturer Part #

40FHY-RSM1-GAN-TF(LF)(SN)

FHY Series 40 Position 0.5 mm Pitch Surface Mount FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
JST 40FHY-RSM1-GAN-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 1.3mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Web Price
3,000+
$0.93
Product Variant Information section