text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-20DS-HU/R

ZE05 Series 20 Position 2 mm Pitch Dual Row Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Hirose Electric ZE05-20DS-HU/R - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
245
Multiple Of:
245
Total
$207.03
USD
Quantity
Unit Price
245
$0.845
490
$0.83
735
$0.82
980
$0.815
1,225+
$0.80
Product Variant Information section