text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971772-7

5 Position (1 x 5) Panel Mount Power Triple Lock System Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1413
Product Specification Section
TE Connectivity 1-1971772-7 - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Contact Termination: Wire Wrap Terminal
Pitch: 6 mm
Style/Orientation: Receptacle Housing
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Locking Latch
Color: Natural
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1,300
$0.295
2,600
$0.29
3,900
$0.285
6,500+
$0.28