AKSPLTG BLACK in Box by ASSMANN WSW Components | Shunts & Jumpers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AKSPLTG BLACK

2 Position 2.54 mm Tin 4.5 mm Black Jumper

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AKSPLTG BLACK - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Current Rating: 3A
Gender: Female
Features & Applications

The AKSPLT-G-BLK-R is a 2.54 mm tin 4.5 mm w/Removal Grip, 2.54MM pitch, Gold Flash contact plating, Black Mini Jumper.

Product Specifications:

  • Materials:
  • Insulation: Nylon 66, UL94V-0
  • Contact: Brass
  • Electrical:
  • Current Rating: 3.0 A Max.
  • Contact Resistance: 30 MO Max.
  • Insulation Resistance: 1,000MO Min.
  • Dielectric Voltage: 1,000V R.M.S. @ 1 min.
  • Operating and Storage Temperature: -40°C~+105°C

View the Available AKSPLT Series of Jumper

Read More...
Pricing Section
Global Stock:
0
USA:
0
4,638
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.067
400
$0.0654
1,500
$0.0633
4,000
$0.0618
15,000+
$0.0584
Product Variant Information section