6857-0-15-80-47-27-10-0 in Box by Mill-Max | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6857-0-15-80-47-27-10-0

Press-Fit Receptacle for Non-Plated Through Hole 200 - 300 μ" Tin (matte finish)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 6857-0-15-80-47-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 4.5A
Length: 7.11mm
Contact Material: Berylium Copper
Contact Plating: Gold
Pin Hole Diameter: 1.3mm
Mounting Hole Diameter: 1.57mm
Socket Depth: 5.84mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$610.00
USD
Quantity
Unit Price
1
$0.655
40
$0.64
150
$0.62
400
$0.61
1,500+
$0.58
Product Variant Information section