text.skipToContent text.skipToNavigation

Manufacturer Part #

JBY-25P-1A3F(LF)(SN)

Information Pending

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST JBY-25P-1A3F(LF)(SN) - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Full Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$149.50
USD
Quantity
Web Price
50
$2.99
150
$2.90
200
$2.88
500
$2.82
750+
$2.75
Product Variant Information section