text.skipToContent text.skipToNavigation

Manufacturer Part #

206038-1

CPC Series 2 Panel Mount Receptacle 28 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
TE Connectivity 206038-1 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 28
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Features & Applications

The 206038-1 is a 2 panel mount receptacle 28 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 28
  • Number of Signal Positions = 28
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
262
USA:
221
Germany (Online Only):
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.41
USD
Quantity
Unit Price
1
$5.41
10
$5.28
30
$5.19
75
$5.12
200+
$4.97
Product Variant Information section