Manufacturer Part #
HVH-280-2P/S-R
HVH-280 Series 2 Position Socket Retainer 6.5 mm Pitch Grey Connector Accessory
Product Specification Section
Hirose Electric HVH-280-2P/S-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HVH-280-2P/S-R - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Retainer, Clip |
No of Positions: | 2 |
Color: | Grey |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.305
400
$0.30
1,000
$0.295
2,500
$0.285
4,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag