text.skipToContent text.skipToNavigation

Manufacturer Part #

CAP-WABMLPB1

Standard Circular Connector Ceres Accessory Waterproof Cap

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Amphenol LTW CAP-WABMLPB1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Black
Material: Plastic
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.73
USD
Quantity
Web Price
1
$1.73
30
$1.68
100
$1.63
250
$1.60
750+
$1.52
Product Variant Information section