
Manufacturer Part #
66099-4
MULTIMATE Type III Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact
Product Specification Section
TE Connectivity 66099-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 66099-4 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Male/Pin Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 18-16 |
Contact Material: | Brass |
Contact Plating: | Gold |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Cable Mount |
Features & Applications
Pricing Section
Global Stock:
53,306
USA:
53,306
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.74
40
$0.72
125
$0.70
400
$0.685
1,250+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount