Manufacturer Part #
FPC-532-DC
Fused DC Power Cable for Serial to Wi-Fi Device Server
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech FPC-532-DC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech FPC-532-DC - Technical Attributes
Attributes Table
| Connector Type: | DC Power Cords |
| Length: | 1.524m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$13.04
5
$12.87
25
$12.70
50
$12.63
150+
$12.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk