ASVHSVH16K305 in Box by JST | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASVHSVH16K305

Black 16 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
JST ASVHSVH16K305 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 304.8mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 10A
Voltage Rating: 250V
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section