Manufacturer Part #
AG-05BFGM-QL8G05
X-LOK A SIZE OVERMOLDING CONN 16A 5P F CONNECTOR F PIN L-5M
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW AG-05BFGM-QL8G05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW AG-05BFGM-QL8G05 - Technical Attributes
Attributes Table
| Connector Type: | Circular |
| Length: | 5m |
| Shielding: | No |
| Color: | Black |
| No of Positions: | 5 |
| Current Rating: | 16A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$78.87
3
$77.73
5
$77.20
15
$76.09
25+
$75.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount