Manufacturer Part #
2829488-1
NECTOR M 5 Position Plug to Socket 1219.2 mm Lighting Cable Assembly
Product Specification Section
TE Connectivity 2829488-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2829488-1 - Technical Attributes
Attributes Table
Connector Type: | Lighting |
Length: | 1219.2mm |
Color: | Black |
No of Positions: | 5 |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$39.75
3
$39.26
10
$38.72
20
$38.42
40+
$37.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag