text.skipToContent text.skipToNavigation

Manufacturer Part #

17341102102

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
HARTING 17341102102 - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
No of Rows: 5
Pitch: 2 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Noble Metal
Contact Resistance: 20mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.66
USD
Quantity
Unit Price
11
$9.06
33
$8.98
55
$8.94
110
$8.89
220+
$8.81
Product Variant Information section