Manufacturer Part #
NDKR10H
ND Series Shaft White Actuated Right Angle Decimal 8 mm Process Seal DIP Rotary
Product Specification Section
NKK Switches NDKR10H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NKK Switches NDKR10H - Technical Attributes
Attributes Table
No of Positions: | 10 |
Contact Style: | Non-Shorting |
Termination Style: | Right Angle / PC Through Hole |
Contact Material: | Brass Over Gold |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$4.63
100
$4.58
150
$4.55
200
$4.53
250+
$4.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount