
Manufacturer Part #
SB61A
SB Series On-On Solder Lug Standard Size Low to Medium Capacity Pushbutton
Product Specification Section
NKK Switches SB61A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches SB61A - Technical Attributes
Attributes Table
Contact Current-Max: | 10A |
Switch Operation: | On-On |
Circuitry: | DP |
Actuator Style: | Pushbutton |
Termination Style: | Solder Lug |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$11.39
4
$11.23
15
$11.08
25
$11.02
50+
$10.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag