Manufacturer Part #
AZ-8107
AZ8 Series Adjustable Rod Actuator Snap Action Compact Limit Switch
Product Specification Section
SUNS International AZ-8107 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International AZ-8107 - Technical Attributes
Attributes Table
Type Actuated: | Top Actuated |
Actuator Style: | Round Plunger |
Rated Voltage (VAC): | 250VAC |
Contact Current-Max: | 10mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 25mΩ |
Termination Style: | Screw |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$21.27
3
$21.01
10
$20.72
20
$20.56
40+
$20.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount