Manufacturer Part #
70S2-04-C-03-V
70S2 Series SPST 3 A Zero Cross PCB Through Hole Solid State Relay
Schneider Electric 70S2-04-C-03-V - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Schneider Electric 70S2-04-C-03-V - Technical Attributes
Contact Form: | SPST (1 Form A) |
Control Voltage: | 3V to 32V |
Output Voltage: | 24V to 280V |
Input Voltage: | 3V to 32V |
Input Current: | 19mA |
Contact Current-Max: | 3A |
Dielectric Withstanding Voltage: | 4000V |
Operating Temp Range: | -40°C to +100°C |
Mounting Method: | PCB Mount |
Features & Applications
Founded in 1951, Magnecraft began developing relays for industrial applications. Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.
Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies. All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.
70S2 Series Relays:
- Excellent thermal performance
- Designed for medium-power loads
- Ideal for designs where space is limited
- Triac output for AC loads
- MOSFETs for DC loads
- Optical isolation protects the control from transients
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount