text.skipToContent text.skipToNavigation

Manufacturer Part #

1393837-1

R10 Series 2 Position Polyester Panel Mount Straight Socket Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
TE Connectivity 1393837-1 - Technical Attributes
Attributes Table
Compatible Relay Series: R10
Mounting Method: Track Mount
Features & Applications

The 1393837-1 is a part of R10 Series 2 Pole Relay Socket.

Features:

  • Product Type = Socket
  • Series = R10
  • Terminal Configuration = Screw
  • Body Material = Phenolic
  • Socket Type = Track Mount
  • Number of Poles = 2
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin

Applications:

  • Coin changers
  • Audio equipment
  • Elevators
  • Traffic controls
  • Ultrasonic test equipment
  • Parking toll readers

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.08
USD
Quantity
Unit Price
1
$19.08
3
$18.85
10
$18.59
20
$18.45
40+
$18.17
Product Variant Information section