text.skipToContent text.skipToNavigation

Manufacturer Part #

RSM-110CU

RS Series SPDT 6.2 mm Thickness LED IP20 Relay Module

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation RSM-110CU - Technical Attributes
Attributes Table
Relay Type: Industrial
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 110V
Contact Current-Max: 6A
Rated Power: 170mW
Operating Temp Range: -40°C to +70°C
Termination Style: Quick Connect
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,545
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$178.90
USD
Quantity
Web Price
10
$17.89
20
$17.76
30
$17.68
40
$17.63
50+
$17.46
Product Variant Information section