HEV2AN-P-DC9V in Tube by Panasonic Industry | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HEV2AN-P-DC9V

HE-V Series 20 A DPST 9 V PC Pin Through Hole High Capacity Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1345
Product Specification Section
Panasonic Industry HEV2AN-P-DC9V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 213mA
Nominal Coil Voltage: 9V
Contact Current-Max: 20A
Coil Resistance: 42Ω
Switching Voltage: 400V
Rated Power: 1.92W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +55°C
Height - Max: 39.4mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.12
USD
Quantity
Unit Price
1
$73.12
2
$72.21
3
$71.69
5
$71.03
10+
$69.64
Product Variant Information section