Manufacturer Part #
764-00/002
3 Position Male Blades Receptacle IEC 320-C14 On-Off Switch Power Entry Module
Product Specification Section
Qualtek 764-00/002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 764-00/002 - Technical Attributes
Attributes Table
Application: | AC |
Type: | IEC |
Fuse: | Yes |
No of Positions: | 3 |
Rated Current: | 10A |
Rated Voltage (VAC): | 250VAC |
Gender: | Female |
Style/Orientation: | PCB Mount Receptacle |
Termination Style: | Solder |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$8.39
4
$8.28
15
$8.17
30
$8.12
75+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
28 per Bulk
Mounting Method:
Panel Mount