Manufacturer Part #
QFWB-10-12-US01
QFWB-10 Series 10 W Single Output 12 V Level VI US Plug Wall Mount Adapter
Product Specification Section
Qualtek QFWB-10-12-US01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek QFWB-10-12-US01 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 12V |
Output Current: | 1A |
Input Voltage (VAC): | 100VAC to 240VAC |
Ripple & Noise: | 200mV |
Load Regulation (%): | 5% |
Operating Temp Range: | 0°C to 40°C |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$7.05
4
$6.96
15
$6.87
40
$6.81
100+
$6.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount