text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ20VALT1G

SZMMBZ Series 17 V 40 W 28 Vcl Uni-Directional SMT Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2241
Product Specification Section
onsemi SZMMBZ20VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 28V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 225mW
Peak Output Current: 1.4A
Peak Power: 40W
Test Current: 1mA
Standoff Voltage: 17V
Reverse Current-Max: 50nA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 21V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.60
USD
Quantity
Unit Price
3,000
$0.0222
9,000
$0.0217
15,000
$0.0214
45,000
$0.0209
75,000+
$0.0204