text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD230B1W0201E6327XTSA1

Bi-directional, 5.5 V, 7 pF, 0201, RoHS and halogen free compliant

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Infineon ESD230B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.05V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1nA
Peak Power: 56W
Test Current: 1mA
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 7pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$276.00
USD
Quantity
Web Price
15,000
$0.0184
45,000
$0.0178
60,000
$0.0176
150,000
$0.0171
225,000+
$0.0166
Product Variant Information section