text.skipToContent text.skipToNavigation

Manufacturer Part #

X0202NN 5BA4

X02 Series 1.25 A 800 V Surface Mount Sensitive Gate SCR - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics X0202NN 5BA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.45V
On State Current [It]-Typ: 1.25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Web Price
1,000
$0.125
3,000
$0.121
5,000
$0.119
20,000
$0.115
30,000+
$0.112