text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0454

10 A 250 V 1 Circuit Cartridge Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Bulgin FX0454 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15.9mm
Contact Material: Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -20°C to +85°C
Height - Max: 44.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.50
USD
Quantity
Web Price
1
$4.50
15
$4.31
40
$4.20
125
$4.07
300+
$3.86
Product Variant Information section