text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0326

13 A 250V 1 Circuit Cartridge Chassis Mount Fuse Block

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin FX0326 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 13A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -20°C to +80°C
Height - Max: 21.4mm
Dimension: L  37.5mm x W  14.3mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.61
USD
Quantity
Web Price
1
$3.61
20
$3.46
50
$3.38
125
$3.30
300+
$3.12
Product Variant Information section