SSTDPAD5-LF in Tube by Calogic | Small Signal Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SSTDPAD5-LF

SSTDPAD5 Series -120 V 50 mA Surface Mount Dual Pico Amp Diodes - SOIC-8

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Calogic SSTDPAD5-LF - Technical Attributes
Attributes Table
Type: Pico Amp
Configuration: Dual
Reverse Current-Max: -5A
Forward Voltage: 0.8V
Reverse Voltage-Max [Vrrm]: 120V
Power Dissipation: 400mW
Diode Capacitance-Max: 0.8pF
Average Forward Current-Max: 50mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SSTDPAD5 is a 120 V 50 mA Ultra Low Leakage Dual Pico Amp Diode available in SOIC-8 Package.

It is used for applications where reverse current(leakage) is critical and must be kept at a minimum.

Features:

  • High OFF Isolation : 1 pA max DPAD1
  • Excellent Isolation between diodes : Typical 20 fA
  • Matched Capacitance

Applications:

  • Op Amp Protection Devices
  • Diode Switching
  • High Impedance Protection

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
576
Multiple Of:
96
Total
$1,036.80
USD
Quantity
Unit Price
1
$1.93
30
$1.90
100
$1.87
200
$1.85
500+
$1.80
Product Variant Information section