Manufacturer Part #
CGA6P1X7R1C226M250AC
CGA Series 1210 22 uF 16 V ±20% Tolerance Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA6P1X7R1C226M250AC - Product Specification
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
TDK CGA6P1X7R1C226M250AC - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount