text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-113R001

180 Series 26 Position Male Vertical Nickel Shell D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
NorComp 180-026-113R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
No of Rows: 3
Termination: Male/Pin Solder Cup
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 180-026-113R001 is a 15 Position Female Vertical Nickel Shell D-Sub Interconnect .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.59
USD
Quantity
Unit Price
1
$2.59
20
$2.54
50
$2.51
150
$2.47
400+
$2.40
Product Variant Information section