Manufacturer Part #
UP2B-4R7-R
UP Series 4.7 uH ±20 % Tolerance 5.5 A Unshielded Low Profile Power Inductor
Product Specification Section
Eaton UP2B-4R7-R - Product Specification
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
Eaton UP2B-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 5.5A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.0165Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 13.97mm x W 10.41mm x H 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
550
$0.55
1,100
$0.54
1,650
$0.535
2,200
$0.595
2,750+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount